Low

MOLEX  08-50-0183.  Contact, Socket, Crimp, 26 AWG, Tin Plated Contacts

MOLEX 08-50-0183.
Technical Data Sheet (30.90KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Gender:
Socket
Contact Termination Type:
Crimp
Wire Size AWG Max:
26AWG
Contact Plating:
Tin Plated Contacts
For Use With:
3.96mm (0.156") Pitch KK Crimp Terminal Housing
Wire Size AWG Min:
22AWG
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.