Low

MOLEX  15-06-0046  Connector Housing, Mini-Fit BMI Series, Plug, 4 Ways, 4.2 mm, 5558, 46012 Series Crimp Terminals

MOLEX 15-06-0046
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
15-06-0046
Order Code:
1392877
Product Range
Mini-Fit BMI Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
Mini-Fit BMI Series
Gender:
Plug
No. of Positions:
4Ways
Pitch Spacing:
4.2mm
For Use With:
5558, 46012 Series Crimp Terminals
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.