Low

34840-8010 - 

Connector Housing, Polarisation A, Black, MX150 Series, Plug, 16 Ways, 3.5 mm

34840-8010 - Connector Housing, Polarisation A, Black, MX150 Series, Plug, 16 Ways, 3.5 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
34840-8010
Order Code:
2379798
Product Range
MX150 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The MX150 series Sealed Connector System is based upon the 1.5mm ISO blade-type terminal system, available with pre-tin, selective gold and pure silver contact finishes. It is designed to meet the need for a rugged, environmentally sealed connector system supporting both low-level signal and power applications up to 22A. The MX150 family consists of 2 types of connection system's - matte-sealed and cable-sealed designs. The matte-sealed design eliminates the need to purchase, handle and crimp individual wire seals. It incorporates a single silicone-based seal with individual wire openings. The cable-sealed design incorporates individual wire seals crimped to each individual terminal, allowing for superior sealing performance in applications with aggressive wire routings. Both designs feature all-in-one plug and receptacle housings with pre-assembled, wire and interfacial connector seals.

Applications

Commercial, Automotive, Aerospace, Defence, Military

Product Information

:
MX150 Series
:
Plug
:
16Ways
:
3.5mm
:
33000 Series MX150 Pin Contacts
Find similar products Choose and modify the attributes above to find similar products.

Associated Products

Compare Selected

Related Searches

1 In stock

1 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 7/05/18
HK$50.78 HK$ 50.78
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$50.78
10 + HK$48.76
25 + HK$42.33
100 + HK$40.14
250 + HK$35.91
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.