Low

MOLEX  39-00-0433  Contact, Pin, Crimp, 22 AWG, Gold Plated Contacts, 5559 Plug Housing

MOLEX 39-00-0433
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-00-0433
Order Code:
1391913
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Contact Gender:
Pin
Contact Termination Type:
Crimp
Wire Size AWG Max:
22AWG
Contact Plating:
Gold Plated Contacts
For Use With:
5559 Plug Housing
Wire Size AWG Min:
28AWG
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.