Low

39-03-6032 - 

Connector Housing, Positive Latch, UL 94V-2, Standard .093" Series, Plug, 3 Ways, 6.7 mm

39-03-6032 - Connector Housing, Positive Latch, UL 94V-2, Standard .093" Series, Plug, 3 Ways, 6.7 mm

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
39-03-6032
Order Code:
1392017
Product Range
Standard .093" Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Industry-standard .093" pin and socket terminal
  • Terminals can be used in Standard .093" and Series 3191, plug or receptacle housings

Product Information

:
Standard .093" Series
:
Plug
:
3Ways
:
6.7mm
:
1189, 1190, 1434, 1973 Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

2,094 In stock

2,094 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 18/06/18
HK$2.84 HK$ 2.84
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + HK$2.84
125 + HK$2.43
250 + HK$2.20
500 + HK$2.18
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.