Low

43860-0005 - 

Modular Connector, Cat3, RJ11, Jack, 6 Contacts, 6 Ways, 1 Ports

43860-0005 - Modular Connector, Cat3, RJ11, Jack, 6 Contacts, 6 Ways, 1 Ports

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
43860-0005
Order Code:
1393215
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 43860 series 1-port high performance inverted Cat3 PCB Modular Jacks offers one of the largest product breadths of right angle top and bottom entry in Cat 3 Ethernet speeds. It is suitable for 100Base-T (Fast Ethernet) applications.
  • Through hole signal and body tails PCB attachment
  • External shielding
  • Available with or without lightpipes
  • LED Lightpipes

Applications

Consumer Electronics, Medical, Communications & Networking, Computers & Computer Peripherals, Industrial

Product Information

:
RJ11
:
-
:
Jack
:
6Contacts
:
6Ways
:
1Ports
:
Cat3
:
Solder
:
Gold Plated Contacts
:
Brass, Phosphor Bronze
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
580 In stock

580 available for next business day delivery

see cut-off times
 
Check stock and lead times
HK$17.55 HK$ 17.55
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$17.55
15 + HK$16.70
50 + HK$16.12
100 + HK$15.58
250 + HK$15.19