Low

52030-2029 - 

FFC/FPC Connector, Through-Hole, Vertical, FFC/FPC Connector, ZIF Receptacle, 20 Way, Lead-Free

52030-2029 - FFC/FPC Connector, Through-Hole, Vertical, FFC/FPC Connector, ZIF Receptacle, 20 Way, Lead-Free

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
52030-2029
Order Code:
1393656
Product Range
52030 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • High strength, small size
  • Easy insertion

Product Information

:
1mm
:
20Contacts
:
Receptacle
:
52030 Series
:
Through Hole
:
-
:
1 Row
:
Tin Plated Contacts
:
Phosphor Bronze
:
0.3mm
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

896 In stock

896 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$15.21 HK$ 15.21
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$15.21
10 + HK$13.35
100 + HK$12.17
250 + HK$10.65
500 + HK$10.31
1000 + HK$8.79
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.