Low

MOLEX  52043-0419  FFC/FPC Connector, Through-Hole, Right-Angle, ZIF, Bottom Contact Style Receptacle, 4 Way

MOLEX 52043-0419
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
52043-0419
Order Code:
1392482
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

  • High strength, small size
  • Easy insertion

Product Information

Pitch Spacing:
1mm
No. of Contacts:
4Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Through Hole
Contact Position:
-
No. of Rows:
1 Row
Contact Plating:
Tin Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.