Low

53254-0470. - 

Wire-To-Board Connector, 2 mm, 4 Contacts, Header, Through Hole, 1 Rows

53254-0470. - Wire-To-Board Connector, 2 mm, 4 Contacts, Header, Through Hole, 1 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
53254-0470.
Order Code:
1392558
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 53254-0470 is a 4-position 1-row Micro-Latch™ three-sided shroud right-angle PCB Header with tin-plated brass contacts and a nylon insulator. It mates with the 51065 crimp housing and 50212 crimp terminal. It is suitable for wire-to-board applications.

Applications

Automotive, Consumer Electronics

Product Information

:
2mm
:
4Contacts
:
Header
:
-
:
Through Hole
:
1Rows
:
Tin Plated Contacts
:
Brass
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
0 Available

Lead times are not currently available.

contact us

HK$2.30 HK$ 2.30
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$2.30
10 + HK$2.16
100 + HK$1.50
500 + HK$1.27
1000 + HK$1.04
5000 + HK$0.92