Low

MOLEX  54280-0609  I/O Connector, 6 Contacts, Receptacle, Solder, 54280 Series, Cable Mount

MOLEX 54280-0609
Technical Data Sheet (28.79KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Contacts:
6Contacts
Gender:
Receptacle
Connector Type:
-
Contact Termination Type:
Solder
Product Range:
54280 Series
Connector Mounting:
Cable Mount
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.012701

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.