Low

MOLEX  54550-2671  CONNECTOR, FPC, ZIF, RECEPTACLE, 26 POSITION, 1ROW

MOLEX 54550-2671
Technical Data Sheet (29.70KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
0.5mm
No. of Contacts:
26Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
Surface Mount
Contact Position:
Top
No. of Rows:
1 Row
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
FFC/FPC Thickness:
0.3mm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366930
Weight (kg):
.000534

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.