Low

73101-0120. - 

75 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle with Board Locks, Low Profile

73101-0120. - 75 Ohms, BNC Right-Angle PCB Bulkhead Jack Receptacle with Board Locks, Low Profile

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
73101-0120.
Order Code:
1393628
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Bayonet coupling lock
  • Frequency DC to 4 GHz

Product Information

:
BNC Coaxial
:
Right Angle Jack
:
Through Hole Right Angle
:
75ohm
:
-
:
Phosphor Bronze
:
Gold Plated Contacts
:
-
:
Bulkhead Mount
:
-
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Related Searches

350 In stock

350 available for next business day delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 30/04/18
HK$28.22 HK$ 28.22
Price for:
Each
Multiple: 672 Minimum: 672
Quantity Price
672 + HK$28.22
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.