Low

73216-0100 - 

RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, RG58, RG141, RG303

73216-0100 - RF / Coaxial Connector, TNC Coaxial, Straight Jack, Crimp, 50 ohm, RG58, RG141, RG303

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
73216-0100
Order Code:
1909353
Product Range
TNC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 73216-0100 is a bulkhead crimp TNC Straight Jack for use with RG141, RG303 and RG58 RF coaxial cables. It has nickel-plated brass body with gold-plated beryllium copper centre contact and a PTFE insulator.

Applications

RF Communications, Industrial

Product Information

:
TNC Coaxial
:
Straight Jack
:
Crimp
:
50ohm
:
RG58, RG141, RG303
:
Beryllium Copper
:
Gold Plated Contacts
:
-
:
Cable Mount
:
TNC Series
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity

Related Searches

48 In stock

48 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 16/04/18
HK$88.72 HK$ 88.72
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$88.72
10 + HK$84.50
25 + HK$82.39
50 + HK$76.05
100 + HK$71.82
250 + HK$65.49
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.