Low

73251-0211 - 

RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Crimp, 50 ohm, RG174, RG188, RG316

73251-0211 - RF / Coaxial Connector, SMA Coaxial, Right Angle Plug, Crimp, 50 ohm, RG174, RG188, RG316

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
73251-0211
Order Code:
1909311
Product Range
SMA Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 73251-0211 is a SMA Right Angle Plug designed for mode-free operation from DC to 18GHz. This 73251 series SMA connector ensures a high degree of mechanical strength and durability. Molex SMA connector is high-performance subminiature connector for microwave frequencies. The threaded coupling insures uniform contact of the outer conductors, which enables the SMA to minimize reflections and attenuation at higher frequencies while providing a high degree of mechanical strength and durability.
  • Subminiature design
  • Space-saving vertical mating
  • Threaded coupling ensures connector will not decouple in vibration intensive applications

Applications

Aerospace, Defence, Military, Commercial, Communications & Networking, Industrial, Medical, Microwave

Product Information

:
SMA Coaxial
:
Right Angle Plug
:
Crimp
:
50ohm
:
RG174, RG188, RG316
:
Beryllium Copper
:
Gold Plated Contacts
:
18GHz
:
Cable Mount
:
SMA Series
Find similar products Choose and modify the attributes above to find similar products.

Related Searches

312 In stock

312 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 6/08/18
HK$193.91 HK$ 193.91
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$193.91
10 + HK$189.10
25 + HK$169.66
50 + HK$164.86
100 + HK$145.41
250 + HK$135.68
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.