Low

MOLEX  73415-3580  RF / Coaxial Connector, SMP Coaxial, Right Angle Jack, Solder, 50 ohm, Beryllium Copper

MOLEX 73415-3580
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
73415-3580
Order Code:
1909333
Product Range
SMP Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Connector Type:
SMP Coaxial
Connector Body Style:
Right Angle Jack
Coaxial Termination:
Solder
Impedance:
50ohm
Coaxial Cable Types:
-
Contact Material:
Beryllium Copper
Contact Plating:
Gold Plated Contacts
Frequency Max:
40GHz
Connector Mounting:
Cable Mount
Product Range:
SMP Series
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366910
Weight (kg):
.018144

Associated Products

Similar Products