Low

MOLEX  90130-1110  Wire-To-Board Connector, Shrouded, 2.54 mm, 10 Contacts, Header, Through Hole, 2 Rows

MOLEX 90130-1110
Technical Data Sheet (34.53KB) EN Technical Data Sheet (26.98KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 90130-1110 is a 10-way 2-row vertical C-Grid III™ Header with tin-plated brass contacts. It mates with 90142 C-Grid III™ crimp housing. Headers will accept both discrete wire and ribbon cable connectors. The 90130 series header comes with black polyester resin and is ideal for signal and wire-to-board applications.
  • Flexibility
  • Lock to mating part
  • Polarized to mating part
  • Shrouded - Closed ends
  • UL94V-0 Flammability rating
  • 30 Maximum mating cycles durability
  • 3A Maximum current per contact
  • 350VAC/DC Maximum voltage
  • -55 to 125°C Operating temperature range

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
10Contacts
Gender:
Header
Product Range:
-
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Tin Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Commercial;
  • Consumer Electronics;
  • Sensing & Instrumentation

Legislation and Environmental

Country of Origin:
Ireland

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00001

Alternatives

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.