Low

90142-0050 - 

Connector Housing, C-Grid III Series, Receptacle, 50 Ways, 2.54 mm, 90119 Series Crimp Terminals

90142-0050 - Connector Housing, C-Grid III Series, Receptacle, 50 Ways, 2.54 mm, 90119 Series Crimp Terminals

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90142-0050
Order Code:
1392749
Product Range
C-Grid III Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

The 90142-0050 is a 50-circuit 2-row 2.54mm pitch C-Grid III™ Crimp Housing, can be used with C-Grid III™ crimp terminal 90119. This 90142 series housing is made of PPO, mates with 90122, 90130, 90131 C-Grid III™ header, dual row, suitable for signal and wire-to-board applications.
  • Black colour
  • UL94V-0 Flammability rating
  • 3A Current rating per contact
  • -55 to 105°C Temperature range

Applications

Commercial, Sensing & Instrumentation, Consumer Electronics

Product Information

:
C-Grid III Series
:
Receptacle
:
50Ways
:
2.54mm
:
90119 Series Crimp Terminals
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
51 in stock

Each

1+ HK$21.66 25+ HK$20.26 50+ HK$19.45 100+ HK$17.55 200+ HK$16.64 500+ HK$14.65 More Less

14 in stock

Each

1+ HK$45.96 10+ HK$44.16 25+ HK$40.47 50+ HK$38.64 100+ HK$36.80 250+ HK$32.20 More Less

Related Searches

141 In stock

141 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 9/07/18
HK$22.56 HK$ 22.56
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$22.56
10 + HK$20.15
100 + HK$18.25
250 + HK$16.75
500 + HK$14.34
1000 + HK$13.43
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.