Low

MOLEX  90327-3312  Wire-To-Board Connector, 1.27 mm, 12 Contacts, Receptacle, IDC / IDT, 2 Rows

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90327-3312
Order Code:
1392371
Technical Datasheet:
See all Technical Docs
MOLEX 90327-3312
Video

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
12Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
-
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85366990
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.