Low

MOLEX  90327-3326  Wire-To-Board Connector, 1.27 mm, 26 Contacts, Receptacle, IDC / IDT, 2 Rows

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90327-3326
Order Code:
1393123
Technical Datasheet:
See all Technical Docs
MOLEX 90327-3326
Video

Image is for illustrative purposes only. Please refer to product description.

Product Overview

The 90327-3326 is a 26-way 2-row Picoflex® PF-50 IDT Receptacle with gold-plated phosphor bronze contacts. This 90327 series low profile receptacle comes with polyester resin and accepts 28 to 26AWG ribbon cable. It mates with 90325 low profile vertical, 9...
  • White color
  • UL94V-0 Flammability rating
  • Lock to mating part
  • Polarized to mating part
  • Fully shrouded

Product Information

Pitch Spacing:
1.27mm
No. of Contacts:
26Contacts
Gender:
Receptacle
Product Range:
-
Contact Termination Type:
IDC / IDT
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Phosphor Bronze
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Applications

  • Alternative Energy;
  • Automotive;
  • Consumer Electronics;
  • Communications & Networking;
  • Industrial;
  • Medical;
  • Portable Devices;
  • Computers & Computer Peripherals

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.00001

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.