Low

MOLEX  90571-1161  Wire-To-Board Connector, Shrouded, 2.54 mm, 16 Contacts, Header, QF-50 90571 Series, Through Hole

MOLEX 90571-1161
Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90571-1161
Order Code:
1391869
Product Range
QF-50 90571 Series
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Pitch Spacing:
2.54mm
No. of Contacts:
16Contacts
Gender:
Header
Product Range:
QF-50 90571 Series
Contact Termination Type:
Through Hole
No. of Rows:
2Rows
Contact Plating:
Gold Plated Contacts
Contact Material:
Brass
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Singapore

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85369010
Weight (kg):
.002406

Alternatives

Wire-To-Board Connector, Straight, AMP-LATCH Series, 16 Contacts, Header, 2.54 mm, Through Hole

AMP FROM TE CONNECTIVITY

70 in stock

Price for: Each

1+ HK$34.17 10+ HK$32.77 50+ HK$28.67 100+ HK$27.31 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY

185 in stock

Price for: Each

1+ HK$30.34 25+ HK$27.29 75+ HK$24.25 200+ HK$22.00 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM

AMP FROM TE CONNECTIVITY

82 in stock

Price for: Each

1+ HK$22.66 25+ HK$20.39 75+ HK$18.12 200+ HK$16.40 more…

Buy

Wire-To-Board Connector, Long Latch, 3000 Series, 16 Contacts, Header, 2.54 mm, Through Hole

3M

No Longer Stocked

Wire-To-Board Connector, Long Latch, 2.54 mm, 16 Contacts, Header, T816 Series, Through Hole

AMPHENOL

1,030 in stock

Price for: Each

1+ HK$13.92 10+ HK$8.43 100+ HK$5.81 500+ HK$4.82 more…

Buy

WIRE-BOARD CONNECTOR, HEADER, 16 POSITION, 2.54MM

3M

803 in stock

Price for: Each

1+ HK$16.82 25+ HK$14.36 50+ HK$13.77 100+ HK$13.18 more…

Buy

Wire-To-Board Connector, Long Latch, 3000 Series, 16 Contacts, Header, 2.54 mm, Through Hole

3M

1,686 in stock

Price for: Each

1+ HK$22.51 25+ HK$20.77 75+ HK$19.29 200+ HK$18.00 more…

Buy

Wire-To-Board Connector, 2.54 mm, 16 Contacts, Header, D3000 Series, Through Hole, 2 Rows

3M

67 in stock

Price for: Each

1+ HK$15.26 10+ HK$13.01 50+ HK$12.42 100+ HK$10.76 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.