Low

90635-1103 - 

Wire-To-Board Connector, 2.54 mm, 10 Contacts, Receptacle, QF-50 90635 Series, IDC / IDT, 2 Rows

90635-1103 - Wire-To-Board Connector, 2.54 mm, 10 Contacts, Receptacle, QF-50 90635 Series, IDC / IDT, 2 Rows

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MOLEX MOLEX
Manufacturer Part No:
90635-1103
Order Code:
1392944
Product Range
QF-50 90635 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Overview

  • Black colour
  • UL94V-0 Flammability rating
  • Preloaded upper housing
  • Polarized to mating part
  • Fully shrouded
  • 300 mating cycles Maximum durability
  • 1A Maximum current per contact
  • 250VAC/DC Maximum voltage
  • -25 to 85°C Operating temperature range
  • Complies with industry-standard DIN 41651 and MIL-3-83503 keying

Applications

Industrial, Aerospace, Defence, Military

Product Information

:
2.54mm
:
10Contacts
:
Receptacle
:
QF-50 90635 Series
:
IDC / IDT
:
2Rows
:
Tin Plated Contacts
:
Gold
Find similar products Choose and modify the attributes above to find similar products.

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each

1+ HK$20.33 10+ HK$18.33 25+ HK$16.15 50+ HK$14.71 more…

Related Searches

498 In stock

498 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$9.10 HK$ 9.10
Price for:
Each
Multiple: 5 Minimum: 5
Quantity Price
5 + HK$9.10
100 + HK$8.30
250 + HK$7.54
500 + HK$6.90
1000 + HK$6.46
2500 + HK$6.11
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.