Low

MULTICOMP  1.5KE24A  TVS DIODE, 45A, 33.2V, Unidirectional, DO-201

MULTICOMP 1.5KE24A
Technical Data Sheet (135.29KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
1.5KE Series
TVS Polarity:
Unidirectional
Reverse Stand-Off Voltage Vrwm:
20.5V
Clamping Voltage Vc Max:
33.2V
Diode Case Style:
DO-201
No. of Pins:
2Pins
Breakdown Voltage Min:
22.8V
Breakdown Voltage Max:
25.2V
Peak Pulse Power Dissipation:
1.5kW
Packaging:
Cut Tape
Automotive Qualification Standard:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85411000
Weight (kg):
.00102

Alternatives

TVS Diode

FAIRCHILD SEMICONDUCTOR

Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each

1+ HK$5.04 10+ HK$4.26 25+ HK$3.68 100+ HK$3.20 more…

Buy

Associated Products