Low

507-1150 - 

Solder Wire, 60/40, 0.9mm Diameter, 180°C, 250g

507-1150 - Solder Wire, 60/40, 0.9mm Diameter, 180°C, 250g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
507-1150
Order Code:
5071150
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
No Clean and Rosin Flux
:
60, 40 Sn, Pb
:
0.9mm
:
0.035"
:
180°C
:
250g
:
8.818oz
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 507-1150 is a Solder Wire made of halide-free alloy. Multicomp type 400 is designed for users who require a halide-free formulation. The remaining products in the range contain higher halide levels to maximise soldering power. Multicomp type 400, 505 and 511 cored wire is manufactured with a range of flux contents. Although users will normally be using products with a nominal flux content of 3%, the superior performance of the Multicomp Typ 400, 505 and 511 products may allow a lower flux content to be specified e.g. 2.2%. This will further improve residue appearance by reducing the quantity. For applications requiring low residue halide-free fluxes, Multicomp 400 is available at 1% flux content (formerly Multicomp X-39). Multicomp 400, 502, 505 and 511 cored wire is available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards.
  • 60/40 halide-free flux
  • Halide free version-Multicomp 400
  • Fast soldering-range of activities to suit all applications
  • Good spread on copper, brass and nickel
  • Clear residues
  • Heat stable-low spitting

Applications

Maintenance & Repair, Industrial

Related Searches

No Longer Manufactured

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.