Low

509-0568 - 

Solder Wire, 60/40, 0.7mm Diameter, 180°C, 500g

509-0568 - Solder Wire, 60/40, 0.7mm Diameter, 180°C, 500g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
509-0568
Order Code:
5090568
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
Rosin
:
60, 40 Sn, Pb
:
0.7mm
:
0.028"
:
180°C
:
500g
:
1.102lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 509-0568 is a Solder Wire manufactured with a range of flux contents. Although users will normally be using products with nominal flux content of 3%. Multicore 309 cored wire is available in a variety of alloys conforming to J-STD-006 and EN 29453 or alloys conforming to similar national or international standards. The alloys used for Multicore flux cored solder wire conforms to the purity requirements of the common national and international standards. A wide range of wire diameters is available manufactured to close dimensional tolerances. Multicore 309 flux passes the J-STD-004 SIR test and other elements of J-STD-004 test protocols associated with the flux classification ROM1.
  • Rosin based
  • Fast soldering
  • Pale residues
  • Solders difficult surfaces
  • Good spread on nickel, stainless steel, Chromel, Monel, Constantin etc.
  • Heat stable, low fuming
  • Mild odour

Applications

Maintenance & Repair, Industrial

Alternatives

Associated Products

Compare Selected

Related Searches

No Longer Manufactured

Alternatives Available

5090520 - Solder Wire, 60/40, 0.7mm Diameter, 180°C, 250g

5071100 - Solder Wire, 60/40, 0.7mm Diameter, 180°C, 500g

No longer stocked:: No Longer Manufactured:: true

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.