Low

MC00625W040211K - 

SMD Chip Resistor, 1 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

MC00625W040211K - SMD Chip Resistor, 1 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW
MC00625W040211K - SMD Chip Resistor, 1 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W040211K
Order Code:
2130354
Product Range
MC 1% Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
1kohm
:
MC 1% Series
:
50V
:
Thick Film
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
± 100ppm/°C
:
-
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature range -55°C to +155°C

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ HK$0.026

1,230,000 in stock

Each (Supplied on Full Reel)

10000+ HK$0.006

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ HK$0.03 100+ HK$0.02 500+ HK$0.01 2500+ HK$0.01 5000+ HK$0.01 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ HK$0.72 50+ HK$0.39 200+ HK$0.22 1000+ HK$0.15 More Less

16 in stock

Each (Supplied on Cut Tape)

1+ HK$0.99 10+ HK$0.09 100+ HK$0.04 1000+ HK$0.03 10000+ HK$0.03 More Less

91 in stock

Each (Supplied on Cut Tape)

10+ HK$0.026 100+ HK$0.024 1000+ HK$0.021 5000+ HK$0.019 10000+ HK$0.017 More Less

49,553 in stock

Each (Supplied on Cut Tape)

10+ HK$0.088 100+ HK$0.071 500+ HK$0.058 2500+ HK$0.049 5000+ HK$0.043 10000+ HK$0.038 50000+ HK$0.036 More Less

Short Lead Time

Each (Supplied on Full Reel)

10000+ HK$0.024 30000+ HK$0.021

1,900,000 in stock

Each (Supplied on Full Reel)

10000+ HK$0.05

Related Searches

Packaging type Reel

No Longer Manufactured

Alternatives Available

1358043 - SMD Chip Resistor, 1 kohm, MC 1% Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

2121603 - SMD Chip Resistor, 1 kohm, CRCW Series, 50 V, Thick Film, 0402 [1005 Metric], 63 mW

2446437 - SMD Chip Resistor, 1 kohm, MCWR Series, 50 V, Thick Film, 0402 [1005 Metric], 62.5 mW

View all alternatives / recommendations
No longer stocked:: No Longer Manufactured:: true
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.