Low

MC00625W040214K75 - 

SMD Chip Resistor, Thick Film, 4.75 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

MULTICOMP MC00625W040214K75
MULTICOMP MC00625W040214K75

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC00625W040214K75
Order Code:
2130407
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
4.75kohm
:
50V
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
MC Series
:
Tape & Reel
:
Thick Film
:
± 100ppm/°C
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series current sense resistors are thick film chip resistors. The resistance range includes E96 and E24 decade values from 1ohm to 10Mohm.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature range -55°C to +155°C

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial, Sensing & Instrumentation

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

10000+ HK$0.021 50000+ HK$0.016

18,175 in stock

Each (Supplied on Cut Tape)

1+ HK$0.84 10+ HK$0.076 100+ HK$0.025 1000+ HK$0.017 more…

Related Searches

Packaging type Reel
  Additional packaging options available
Re-reel (minimum 150/reel):1803105RL Check stock
Cut Tape :1803105 Check stock

No Longer Stocked

Alternatives Available

1803105 - SMD Chip Resistor, Thick Film, 4.75 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MC Series

2121689 - SMD Chip Resistor, Thick Film, 4.75 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, CRCW Series

2446505 - SMD Chip Resistor, Thick Film, 4.75 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCWR Series

View all alternatives / recommendations
Also available on  Cut Tape: 1803105
 
Verificar localização do estoque (importante)
 
Check stock and lead times
More stock available week commencing 15/01/18
Quantity List Price
50 + HK$0.044
1000 + HK$0.039
5000 + HK$0.033
10000 + HK$0.017
No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.