Low

MC01W0805175K - 

SMD Chip Resistor, 75 kohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

MC01W0805175K - SMD Chip Resistor, 75 kohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MC01W0805175K
Order Code:
2129268
Product Range
MC Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
75kohm
:
MC Series
:
150V
:
Thick Film
:
0805 [2012 Metric]
:
100mW
:
± 1%
:
Tape & Reel
:
± 100ppm/°C
:
-
:
Yes
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MC series thick film chip resistors includes resistance values ranging from 1ohm to 10Mohm (E96 and E24 decade values).
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • Small size and low weight
  • Suitable for both wave and reflow soldering
  • Reduction of assembly costs
  • Maximum working voltage of 50V(0402, 0603), 150V(0805), 200V(1206)
  • Available in ±1%, ±2% and ±5% tolerance
  • Power rating of 62.5mW, 100mW and 125mW
  • ±400ppm/°C(1ohm to 10ohm), ±200ppm/°C(11ohm to 100ohm), ±100ppm/°C(>100ohm) of TCR values
  • Jumpers are available for all sizes
  • Operating temperature of -55°C to +155°C

Alternatives

Associated Products

Compare Selected

Related Searches

Packaging type Reel
  Additional packaging options available
Cut Tape :9333541 Check stock
Re-reel (minimum 150/reel):9333541RL Check stock

No Longer Stocked

Alternatives Available

9333541 - SMD Chip Resistor, 75 kohm, MC Series, 150 V, Thick Film, 0805 [2012 Metric], 100 mW

2123365 - SMD Chip Resistor, 75 kohm, CRCW Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

2447037 - SMD Chip Resistor, 75 kohm, MCWR Series, 150 V, Thick Film, 0805 [2012 Metric], 125 mW

View all alternatives / recommendations
Also available on  Cut Tape: 9333541
 
Verificar localização do estoque (importante)
 
Check stock and lead times
More stock available week commencing 24/09/18
Quantity List Price
50 + HK$0.032
250 + HK$0.024
1000 + HK$0.017
5000 + HK$0.015
No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.