Low

MULTICOMP  MC0805S8F6802T5E  RESISTOR, THICK FILM, 68KOHM, 125mW, 1%

MULTICOMP MC0805S8F6802T5E
Technical Data Sheet (82.89KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
68kohm
Voltage Rating:
150V
Resistor Case Style:
0805 [2012 Metric]
Power Rating:
125mW
Resistance Tolerance:
± 1%
Product Range:
MC Series
Packaging:
Cut Tape
Resistor Element Type:
Thick Film
Temperature Coefficient:
± 100ppm/°C
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Thailand

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85332100
Weight (kg):
.002

Alternatives

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ6E Series, 68 kohm, 150 V, 0805 [2012 Metric], 125 mW

PANASONIC ELECTRONIC COMPONENTS

5,769 in stock

Price for: Each (Supplied on Cut Tape)

20+ HK$0.13 100+ HK$0.078 500+ HK$0.056 1000+ HK$0.048 more…

Buy

SMD Chip Resistor, Thick Film, CR Series, 68 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%

BOURNS

Cut Tape
2,713 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$0.84 10+ HK$0.32 100+ HK$0.18 500+ HK$0.14 more…

Buy

SMD Chip Resistor, Thick Film, AEC-Q200 ERJ6E Series, 68 kohm, 150 V, 0805 [2012 Metric], 125 mW

PANASONIC ELECTRONIC COMPONENTS

Reel
75,000 in stock

Price for: Each (Supplied on Full Reel)

5000+ HK$0.033 25000+ HK$0.027 50000+ HK$0.024

Buy

SMD Chip Resistor, Thick Film, ASC Series, 68 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%

WELWYN

Cut Tape
44,224 in stock

Price for: Each (Supplied on Cut Tape)

100+ HK$0.14 500+ HK$0.11 1000+ HK$0.078 5000+ HK$0.067

Buy

SMD Chip Resistor, Thick Film, 68 kohm, 150 V, 0805 [2012 Metric], 125 mW, ± 1%, CRCW Series

VISHAY

5,732 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$0.84 10+ HK$0.41 100+ HK$0.24 1000+ HK$0.16 more…

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.