Low

MCMR04X6802FTL - 

SMD Chip Resistor, Ceramic, 68 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCMR Series

MCMR04X6802FTL - SMD Chip Resistor, Ceramic, 68 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCMR Series
MCMR04X6802FTL - SMD Chip Resistor, Ceramic, 68 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, MCMR Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCMR04X6802FTL
Order Code:
2073203
Product Range
MCMR Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
68kohm
:
50V
:
0402 [1005 Metric]
:
62.5mW
:
± 1%
:
MCMR Series
:
Cut Tape
:
Thick Film
:
± 100ppm/°C
:
AEC-Q200
:
To Be Advised
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Multicomp MCMR series resistors are automotive grade, anti sulphured thick film chip resistor. The resistance range includes E24 and E96 decade values from 1ohm to 10Mohm. These resistors are constructed on top of a high grade ceramic body.
  • EIA 0402, 0603, 0805, 1206 chip sizes available
  • High reliability and stability
  • Automotive grade AEC-Q200 compliant
  • Complaint with (IEC 60068-1) 55/155/56 climatic category
  • Maximum operation voltage of 50V, 75V, 150V and 200V
  • Power rating of 62.5mW, 100mW, 125mW and 250mW
  • Available in ±1% and ±5% tolerance
  • Temperature coefficient (TCR) of +200ppm/°C, +100ppm/°C and -200ppm/°C to +400ppm/°C
  • Operating temperature range -55°C to 155°C
  • Anti-Sulfuration Type

Applications

Automotive, Industrial, Power Management, Consumer Electronics, Portable Devices

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
79,577 in stock

Each (Supplied on Cut Tape)

100+ HK$0.096 500+ HK$0.074 1000+ HK$0.052 5000+ HK$0.044

Associated Products

Compare Selected

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):2073203RL Check stock

No Longer Stocked

Alternatives Available

2497954 - SMD Chip Resistor, 68 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

2502563 - SMD Chip Resistor, 68 kohm, 50 V, 0402 [1005 Metric], 62.5 mW, ± 1%, WR04 Series

9239456 - SMD Chip Resistor, Thick Film, 68 kohm, 50 V, 0402 [1005 Metric], 63 mW, ± 1%, RC Series

View all alternatives / recommendations
No longer stocked:: true No Longer Manufactured::
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.