Low

MULTICOMP  MCSD75-183KU  Surface Mount Power Inductor, 18 mH, 50 mA, Unshielded, 72 ohm

MULTICOMP MCSD75-183KU
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
MCSD75-183KU
Order Code:
1864157
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
18mH
RMS Current (Irms):
50mA
Saturation Current (Isat):
-
Inductor Construction:
Unshielded
DC Resistance Max:
72ohm
Power Inductor Case:
7.8mm x 7mm x 5mm
Inductance Tolerance:
± 10%
Packaging:
Cut Tape
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045020
Weight (kg):
.00001

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.