Low

MULTICOMP  509-0520  Solder Wire, 60/40, 0.7mm Diameter, 180°C, 250g

MULTICOMP 509-0520
Technical Data Sheet (163.27KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Solder Alloy:
60, 40 Sn, Pb
External Diameter - Metric:
0.7mm
External Diameter - Imperial:
0.028"
Melting Temperature:
180°C
Weight - Metric:
250g
Weight - Imperial:
8.818oz
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
83113000
Weight (kg):
.28

Alternatives

Solder Wire, 60/40, 0.7mm Diameter, 180°C, 500g

MULTICOMP

60 in stock

Price for: Reel of 1

1+ HK$269.90 10+ HK$249.20

Buy

Solder Wire, 362 Flux, 0.7mm Diameter, 183°C, 250g

STANNOL

45 in stock

Price for: Each

1+ HK$278.39 5+ HK$237.74 10+ HK$210.29

Buy

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.