Low

MULTICOMP  509-0532  Solder Wire, 60/40, 0.9mm Diameter, 180°C, 250g

MULTICOMP 509-0532
Manufacturer:
MULTICOMP MULTICOMP
Manufacturer Part No:
509-0532
Order Code:
5090532
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Flux Type:
Rosin
Solder Alloy:
60, 40 Sn, Pb
External Diameter - Metric:
0.9mm
External Diameter - Imperial:
0.035"
Melting Temperature:
180°C
Weight - Metric:
250g
Weight - Imperial:
8.818oz
Product Range:
-
SVHC:
No SVHC (12-Jan-2017)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
No
Tariff No:
83113000
Weight (kg):
.26

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.