Low

629492 - 

Solder Wire, ARAX, 1.63mm Diameter, 183°C, 500g

629492 - Solder Wire, ARAX, 1.63mm Diameter, 183°C, 500g

Image is for illustrative purposes only. Please refer to product description.

Manufacturer Part No:
629492
Order Code:
629492
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
-
:
60, 40 Sn, Pb
:
1.63mm
:
0.064"
:
183°C
:
500g
:
1.102lb
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The 629492 is a 1.63mm 60/40 grade ARAX Acid Cored Solder Wire, made of Sn and Pb alloy for metal fabrication. ARAX cored solder wire solders faster than using solder with a separate flux since only one operation is required which produces more uniform spreading of the solder. The flux is automatically applied at the correct time, in the correct proportion and in the correct place. This cored solder wire contains multiple cores of flux to ensure flux continuity and more rapid flux flow than would be obtained with a single central core. The flux is faster, yet less acidic than zinc chloride or similar liquid fluxes and splitting is reduced. Soldering with ARAX cored wire is therefore simpler, neater, safer and cleaner.
  • Assists automatic soldering processes
  • Safe, fast and easy to use

Applications

Maintenance & Repair

Associated Products

Compare Selected

Related Searches

7 In stock

7 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 2/07/18
HK$337.00 HK$ 337.00
Price for:
Reel of 1
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$337.00
No longer stocked:: No Longer Manufactured::
Add to Basket
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.