Low

GRM188F51A105ZA01D - 

SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V, GRM Series

GRM188F51A105ZA01D - SMD Multilayer Ceramic Capacitor, 0603 [1608 Metric], 1 µF, 10 V, +80%, -20%, Y5V, GRM Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
MURATA MURATA
Manufacturer Part No:
GRM188F51A105ZA01D
Order Code:
1828847
Product Range
GRM Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
0603 [1608 Metric]
:
1µF
:
10V
:
+80%, -20%
:
Y5V
:
GRM Series
:
-30°C
:
85°C
:
-
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The Murata GRM series capacitors are Multilayer Ceramic Chip Capacitors (MLCC) used for general purpose applications. These MLCC capacitors are classified into temperature compensating and high dielectric constant types depending on the change in electrostatic capacitance due to change in temperature. The temperature compensating capacitors feature a small rate of change in electrostatic capacitance as the temperature changes and are used for applications such as filters and high frequency circuit matching. The high dielectric constant capacitors use materials with a high dielectric constant and feature a large electrostatic capacitance. Typical applications are power supply decoupling and smoothing circuits.
  • Large capacity and small size in a multilayer structure
  • Capacitance value ranging from 0.1pF to 220µF
  • Tin plated external electrodes, excellent solderability
  • Provides good high frequency characteristics
  • Excellent pulse response
  • High reliability
  • Capacitor size varies from 0.4×0.2mm to 5.7×5.0mm
  • Rated voltage of 2.5VDC to 3.15KVDC
  • Temperature characteristics are classified according to JIS and EIA standard
  • Operating temperature changes according to TCR values

Applications

Consumer Electronics, Portable Devices, Power Management, Industrial

Alternatives

Compare Selected
Manufacturer Part Number
Order Code
Manufacturer / Description
Avail
Price For
Quantity
Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ HK$0.107 8000+ HK$0.079 12000+ HK$0.06

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ HK$0.107 8000+ HK$0.079 12000+ HK$0.06

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

100+ HK$0.09

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ HK$0.038

23,056 in stock

Each (Supplied on Cut Tape)

1+ HK$1.04 10+ HK$0.33 100+ HK$0.15 1000+ HK$0.12 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

10+ HK$0.19 100+ HK$0.18 500+ HK$0.11 1000+ HK$0.085 2000+ HK$0.071 More Less

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Full Reel)

4000+ HK$0.049

Awaiting Delivery (Available for backorder to lead times shown)

Each (Supplied on Cut Tape)

1+ HK$1.04 10+ HK$0.84 100+ HK$0.32 500+ HK$0.28 1000+ HK$0.21 4000+ HK$0.16 More Less

11,315 in stock

Each (Supplied on Cut Tape)

10+ HK$0.316 100+ HK$0.211 500+ HK$0.146 1000+ HK$0.123 2000+ HK$0.108 4000+ HK$0.09 20000+ HK$0.081 More Less

Related Searches

Packaging type Cut Tape
  Additional packaging options available
Re-reel (minimum 150/reel):1828847RL Check stock

6,908 In stock

6,908 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/05/19
HK$0.87 HK$ 0.87
Price for:
Each (Supplied on Cut Tape)
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$0.87
10 + HK$0.37
50 + HK$0.20
100 + HK$0.17
250 + HK$0.14
500 + HK$0.12
1000 + HK$0.093
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --
1 (Cut Tape 1828847) x 0.87 = HK$0.87
Total Price: HK$0.87
Choose your packaging preference
NOTE: Shipments for different packaging options may come from a remote warehouse. Please see delivery and lead time information for each packaging option.

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.