Low

MURATA  LQH2HPN6R8MG0L  Surface Mount High Frequency Inductor, 6.8 µH, ± 20%, 1008 [2520 Metric], 10 MHz, 0.5 ohm

MURATA LQH2HPN6R8MG0L
MURATA LQH2HPN6R8MG0L
Manufacturer:
MURATA MURATA
Manufacturer Part No:
LQH2HPN6R8MG0L
Order Code:
2219239
Technical Datasheet:
See all Technical Docs
MURATA LQH2HPN6R8MG0L
MURATA LQH2HPN6R8MG0L

Image is for illustrative purposes only. Please refer to product description.

Product Information

Product Range:
-
Inductance:
6.8µH
DC Current Rating:
800mA
High Frequency Inductor Case:
1008 [2520 Metric]
Inductor Construction:
Wirewound
DC Resistance Max:
0.5ohm
Inductance Tolerance:
± 20%
Self Resonant Frequency Min:
10MHz
Packaging:
Cut Tape
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85045095
Weight (kg):
.00002

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.