Low

NETTLEFOLDS  MB05060050FA  Machine Screw, M6, 50 mm, Brass, Flat / Countersunk Head Slotted

NETTLEFOLDS MB05060050FA
Manufacturer Part No:
MB05060050FA
Order Code:
764322
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Thread Size - Metric:
M6
Fastener Material:
Brass
Thread Size - Imperial:
-
Screw Length:
50mm
Fastener Plating:
-
Screw Head Style:
Flat / Countersunk Head Slotted
Product Range:
-
SVHC:
No SVHC (20-Jun-2016)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Great Britain

Country in which last significant manufacturing process was carried out

Tariff No:
74153300
Weight (kg):
.5

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.