Low

NICHICON  QXK2G104KTPTZH  CAPACITOR POLYESTER FILM 0.1UF, 400V, 10%, RADIAL

NICHICON QXK2G104KTPTZH
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
QXK2G104KTPTZH
Order Code:
1847033
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Capacitance:
0.1µF
Capacitor Dielectric Type:
PET (Polyester)
Voltage Rating:
400V
Product Range:
XK Series
Capacitance Tolerance:
± 10%
Capacitor Terminals:
Radial Leaded
Packaging:
Each
Lead Spacing:
12.5mm
Capacitor Case Style:
-
Operating Temperature Min:
-40°C
Operating Temperature Max:
105°C
Automotive Qualification Standard:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322500
Weight (kg):
.001125

Associated Products