Low

NICHICON  UCL0J331MCL6GS  ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 6.3V, 20%, SMD

NICHICON UCL0J331MCL6GS
Manufacturer:
NICHICON NICHICON
Manufacturer Part No:
UCL0J331MCL6GS
Order Code:
1848801
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

AE Capacitor Case:
Radial Can - SMD
Capacitance:
330µF
Voltage Rating:
6.3V
ESR:
-
Product Range:
CL Series
Packaging:
Cut Tape
Lifetime @ Temperature:
2000 hours @ 85°C
Operating Temperature Min:
-55°C
Operating Temperature Max:
105°C
Ripple Current AC:
500mA
Diameter:
8mm
Height:
6.2mm
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85322200
Weight (kg):
.000751

Alternatives

ALUMINUM ELECTROLYTIC CAPACITOR, 330UF, 6.3V, 20%, SMD

PANASONIC ELECTRONIC COMPONENTS

1,666 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$4.31 10+ HK$2.43 100+ HK$1.64 500+ HK$1.49 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 330uF, 6.3V, 20%, SMD, FULL REEL

CORNELL DUBILIER

1,000 in stock

Price for: Each (Supplied on Full Reel)

1000+ HK$0.71 5000+ HK$0.69 10000+ HK$0.67 25000+ HK$0.64 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 6.3 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
1,198 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$7.52 10+ HK$4.31 100+ HK$2.91 500+ HK$2.64 more…

Buy

ALUMINUM ELECTROLYTIC CAPACITOR, 330uF, 6.3V, 20%, SMD

CORNELL DUBILIER

409 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$4.14 10+ HK$3.58 100+ HK$1.43 500+ HK$1.31 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 6.3 V, TZV Series

RUBYCON

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

1+ HK$4.49 10+ HK$3.45 25+ HK$2.42 50+ HK$2.08 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 6.3 V, HD Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
238 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$9.13 10+ HK$5.68 100+ HK$3.79 500+ HK$2.76 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 6.3 V, 140 CLH Series

VISHAY

Cut Tape
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Cut Tape)

5+ HK$17.66 10+ HK$15.72 50+ HK$12.41 100+ HK$9.97 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 6.3 V, FK Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
2,493 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$5.66 10+ HK$3.23 100+ HK$2.17 500+ HK$1.61 more…

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 6.3 V, AEC-Q200 FC Series

PANASONIC ELECTRONIC COMPONENTS

Reel
Awaiting Delivery (Available for backorder to lead times shown)

Price for: Each (Supplied on Full Reel)

500+ HK$2.09 2500+ HK$1.87 5000+ HK$1.65

Buy

SMD Aluminium Electrolytic Capacitor, Radial Can - SMD, 330 µF, 6.3 V, S Series

PANASONIC ELECTRONIC COMPONENTS

Cut Tape
114 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$5.76 50+ HK$3.57 100+ HK$2.56 500+ HK$2.19 more…

Buy