Low

CCC-23 - 

CAPACITOR KIT, POLYPROPLYN, CAPACITOR

CCC-23 - CAPACITOR KIT, POLYPROPLYN, CAPACITOR

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NOVA NOVA
Manufacturer Part No:
CCC-23
Order Code:
1399538
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
(1 Flap FL24/10) 24 values / 230 pc
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The CCC-23 is a polypropylene film Capacitor Kit for 100VDC/dipped capacitor element with radial leads, -40 to 85°C temperature rating. The kit is having 24 different capacitor values from 1.0nF (x 20), 2.2nF (x 15), 4.7nF (x 15), 10nF (x 16), 22nF (x 8), 47nF (x 8), 1.2nF (x 10), 2.7nF (x 10), 5.6nF (x 8), 12nF (x 6), 27nF (x 5), 56nF (x 4), 1.5nF (x 15), 3.3nF (x 15), 6.8nF (x 12), 15nF (x 8), 33nF (x 8), 68nF (x 5), 1.8nF (x 10), 3.9nF (x 8), 8.2nF (x 8), 18nF (x 6), 39nF (x 5) and 0.1µF (x 5).
  • ±5% Tolerance

Applications

Consumer Electronics

Contents

(1 Flap FL24/10) 24 Values (1.0nF to 0.1µF)/230-piece Capacitors.

12 In stock

12 available for 4 - 6 business days delivery

see cut-off times
 
Check stock and lead times
More stock available week commencing 27/08/18
HK$503.12 HK$ 503.12
Price for:
1 Kit
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$503.12
5 + HK$459.79