Low

NTE ELECTRONICS  NTE316  BIPOLAR TRANSISTOR, NPN, 15V

NTE ELECTRONICS NTE316
Technical Data Sheet (21.72KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
NPN
Collector Emitter Voltage V(br)ceo:
15V
Transition Frequency ft:
1.4GHz
Power Dissipation Pd:
200mW
DC Collector Current:
50mA
DC Current Gain hFE:
25hFE
Transistor Case Style:
TO-72
No. of Pins:
3Pins
Operating Temperature Max:
200°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.002346

Alternatives

BIPOLAR TRANSISTOR, NPN, 12V, 50mA, TO-72

MULTICOMP

100 in stock

Price for: Each

1+ HK$25.02 100+ HK$21.82 250+ HK$20.27 500+ HK$18.04 more…

Buy

Associated Products