Low

NXP  BLF6G21-10G  RF FET Transistor, 65 V, 10 W, 2.11 GHz, 2.17 GHz, SOT-538

NXP BLF6G21-10G
Manufacturer:
NXP NXP
Manufacturer Part No:
BLF6G21-10G
Order Code:
1892449
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Drain Source Voltage Vds:
65V
Continuous Drain Current Id:
-
Power Dissipation Pd:
10W
Operating Frequency Min:
2.11GHz
Operating Frequency Max:
2.17GHz
RF Transistor Case:
SOT-538
No. of Pins:
3Pins
Operating Temperature Max:
225°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.003142

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.