Low

NXP  BT149G,412  Thyristor, 600 V, 50 µA, 500 mA, 800 mA, TO-92, 3 Pins

NXP BT149G,412
Technical Data Sheet (169.49KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Peak Repetitive Off-State Voltage, Vdrm:
600V
Gate Trigger Current Max, Igt:
50µA
Current It av:
500mA
On State RMS Current IT(rms):
800mA
Thyristor Case Style:
TO-92
No. of Pins:
3Pins
Peak Non Rep Surge Current Itsm 50Hz:
9A
Holding Current Max Ih:
5mA
Gate Trigger Voltage Max Vgt:
500mV
Operating Temperature Max:
125°C
Product Range:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000006

Alternatives

Thyristor, 600 V, 50 µA, 800 mA, 1.25 A, TO-92, 3 Pins

STMICROELECTRONICS

6,811 in stock

Price for: Each

1+ HK$5.75 10+ HK$4.44 100+ HK$2.87 1000+ HK$2.30 more…

Buy