Low

NXP  BUK6228-55C  MOSFET Transistor, N Channel, 31 A, 55 V, 24.8 mohm, 10 V, 2.3 V

NXP BUK6228-55C
Technical Data Sheet (196.93KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
31A
Drain Source Voltage Vds:
55V
On Resistance Rds(on):
0.0248ohm
Rds(on) Test Voltage Vgs:
10V
Threshold Voltage Vgs:
2.3V
Power Dissipation Pd:
60W
Transistor Case Style:
TO-252
No. of Pins:
3Pins
Operating Temperature Max:
175°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 1 - Unlimited
Country of Origin:
Philippines

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Y-Ex
Tariff No:
85412900
Weight (kg):
.000556

Associated Products