Low

IP4787CZ32 - 

ESD Protection Device, 8 V, HVQFN, 32 Pins, 5 V, 50 mW, IP478 Series

IP4787CZ32 - ESD Protection Device, 8 V, HVQFN, 32 Pins, 5 V, 50 mW, IP478 Series

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
IP4787CZ32
Order Code:
2311176
Product Range
IP478 Series
Technical Datasheet:
(EN)
See all Technical Docs

Product Information

:
8V
:
HVQFN
:
32Pins
:
5V
:
50mW
:
IP478 Series
:
-
Find similar products Choose and modify the attributes above to find similar products.

Product Overview

The IP4787CZ32 is a DVI and HDMI interface ESD Protection Device with DDC/CEC buffering and hot plug handling and back-drive protection. It is designed to protect High-Definition Multimedia Interface (HDMI) receiver interfaces. It includes HDMI 5V power management, Display Data Channel (DDC) buffering and decoupling, hot plug drive, back-drive protection, Consumer Electronic Control (CEC) buffering and decoupling and ±12kV contact ESD protection for all external I/O's, exceeding the IEC 61000-4-2, level 4 standard. It incorporates Transmission Line Clamping (TLC) technology on the high-speed Transition-Minimized Differential Signalling (TMDS) lines to simplify routing and help reduce impedance discontinuities. All TMDS lines are protected by an impedance-matched diode configuration that minimizes impedance discontinuities caused by typical shunt diodes. The 5V power management enables host access to the memory even if no HDMI plug is connected.
  • HDMI 2.0 and all backward compatible standards are supported
  • 6Gbps TMDS Bit rate (600 Mcsc TMDS Character Rate) compatible
  • Supports Ultra High-Definition (UHD) 4K (2160p) 60Hz display modes
  • 100R Impedance differential transmission line ESD protection for TMDS lines (±10R)
  • Simplified flow-through routing utilizing less overall PCB space
  • DDC Capacitive decoupling between system side and HDMI connector side
  • Buffering to drive cable with high capacitive load
  • Hot plug detect module
  • CEC Buffering and isolation with integrated backdrive-protected 26kR pull-up
  • Robust ESD protection without degradation after repeated ESD strikes
  • Highest integration in a small footprint, PCB level and optimized RF routing

Applications

Computers & Computer Peripherals, Portable Devices, Consumer Electronics, Imaging, Video & Vision, Industrial, Multimedia

Associated Products

Compare Selected

Related Searches

5,061 In stock

5,061 available for 4 - 6 business days delivery

Available until stock is exhausted

see cut-off times
HK$11.44 HK$ 11.44
Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price
1 + HK$11.44
10 + HK$10.18
100 + HK$9.21
500 + HK$8.14
1000 + HK$7.17
3000 + HK$6.30
6000 + HK$5.04
12000 + HK$4.70
No longer stocked:: No Longer Manufactured::
Add to Basket
Add Line Note
Total Price:
Total Price: ( )
Total Price: --

Customer Reviews

Community

Like to see information about this product from other customers?

 Read discussions, blogs, documents from our community members.

Filters:

Select document type(s) you want to see and click “Apply Filters” button
Post a question to one of our experts or start a discussion and get responses from supplier experts and fellow engineers in our community.