Low

NXP  PCA8547AHT/AY  LCD DRIVER, 44SEG, 5.5V, TQFP-64

NXP PCA8547AHT/AY
Technical Data Sheet (666.75KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

No. of Digits:
-
No. of Segments:
44
Driver Case Style:
TQFP
No. of Pins:
64Pins
Supply Voltage Min:
1.8V
Supply Voltage Max:
5.5V
Interface Type:
I2C
Operating Temperature Min:
-40°C
Operating Temperature Max:
95°C
Packaging:
Cut Tape
Product Range:
-
MSL:
MSL 2 - 1 year
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
MSL 2 - 1 year
Country of Origin:
Malaysia

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.0003

Associated Products

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.