Low

NEXPERIA  PMF290XN,115  MOSFET Transistor, N Channel, 200 mA, 20 V, 0.29 ohm, 4.5 V, 1 V

NEXPERIA PMF290XN,115
Manufacturer:
NEXPERIA NEXPERIA
Manufacturer Part No:
PMF290XN,115
Order Code:
1758095
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Transistor Polarity:
N Channel
Continuous Drain Current Id:
200mA
Drain Source Voltage Vds:
20V
On Resistance Rds(on):
0.29ohm
Rds(on) Test Voltage Vgs:
4.5V
Threshold Voltage Vgs:
1V
Power Dissipation Pd:
560mW
Transistor Case Style:
SOT-323
No. of Pins:
3Pins
Operating Temperature Max:
150°C
Product Range:
-
Automotive Qualification Standard:
-
MSL:
MSL 1 - Unlimited
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Germany

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85412900
Weight (kg):
.000006