Low

OHMITE  MV-302-55E  Heat Sink, TO-247, TO-264, 3.6 °C/W, 43.5 mm, 55.8 mm, 55 mm

OHMITE MV-302-55E
Manufacturer:
OHMITE OHMITE
Manufacturer Part No:
MV-302-55E
Order Code:
2097684
Technical Datasheet:
See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Packages Cooled:
TO-247, TO-264
Thermal Resistance:
3.6°C/W
External Height - Metric:
43.5mm
External Width - Metric:
55.8mm
External Length - Metric:
55mm
External Diameter - Metric:
-
Heat Sink Material:
Aluminium
External Height - Imperial:
1.71"
External Width - Imperial:
2.2"
External Length - Imperial:
2.165"
External Diameter - Imperial:
-
Product Range:
-
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
China

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
76041090
Weight (kg):
.134

Associated Products