Low

OHMITE  OA220KE  RESISTOR, CARBON, 22 OHM, 1W, 10%

OHMITE OA220KE
Technical Data Sheet (278.94KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Resistance:
22ohm
Voltage Rating:
1kV
Resistor Case Style:
Axial Leaded
Power Rating:
1W
Resistance Tolerance:
± 10%
Product Range:
OA Series
Resistor Element Type:
Carbon Composition
Temperature Coefficient:
-
Automotive Qualification Standard:
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Mexico

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85332100
Weight (kg):
.00113

Alternatives

Through Hole Resistor, OX Series, 22 ohm, 1 W, ± 10%, 300 V, Axial Leaded

OHMITE

829 in stock

Price for: Each

1+ HK$12.68 5+ HK$10.98 10+ HK$10.31 25+ HK$9.55 more…

Buy

CARBON RESISTOR, 22 OHM, 1W, 10%

MULTICOMP

24,887 in stock

Price for: Each

1+ HK$11.58 100+ HK$9.82 500+ HK$8.69 1000+ HK$7.55 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.