Low

OMRON ELECTRONIC COMPONENTS  G6K-2G DC5.  PCB Relay

OMRON ELECTRONIC COMPONENTS G6K-2G DC5.
OMRON ELECTRONIC COMPONENTS G6K-2G DC5.
Manufacturer Part No:
G6K-2G DC5.
Order Code:
1387379
Technical Datasheet:
See all Technical Docs
OMRON ELECTRONIC COMPONENTS G6K-2G DC5.
OMRON ELECTRONIC COMPONENTS G6K-2G DC5.

Image is for illustrative purposes only. Please refer to product description.

Product Information

Contact Configuration:
DPDT
Coil Voltage:
5VDC
Contact Current:
1A
Product Range:
G6K Series
Relay Mounting:
SMD
Coil Type:
Non Latching
Contact Voltage VAC:
-
Relay Terminals:
Solder
Contact Voltage VDC:
30V
Contact Material:
Silver Gold
Coil Resistance:
237ohm
SVHC:
To Be Advised

Find similar products  grouped by common attribute

Legislation and Environmental

Country of Origin:
Japan

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85364110
Weight (kg):
.002

Alternatives

Signal Relay, DPDT, 5 VDC, 1 A, SMD, Non Latching

OMRON ELECTRONIC COMPONENTS

1,823 in stock

Price for: Each

1+ HK$35.07 25+ HK$31.18 50+ HK$29.58 100+ HK$28.05 more…

Buy

Similar Products

Find products functionally similar to this one. Select one of the following links, and you will be taken to a product group page that presents all products in this category that share the given attribute.