Low

ON SEMICONDUCTOR  MC14049UBDG.  INVERTING BUFFER, SOIC-16

ON SEMICONDUCTOR MC14049UBDG.
Technical Data Sheet (101.14KB) EN See all Technical Docs

Image is for illustrative purposes only. Please refer to product description.

Product Information

Logic Family / Base Number:
MC14049
Logic Device Type:
Buffer, Inverting
Logic Case Style:
SOIC
No. of Pins:
16Pins
Supply Voltage Min:
3V
Supply Voltage Max:
18V
Logic IC Family:
MC140
Logic IC Base Number:
4049
Operating Temperature Min:
-55°C
Operating Temperature Max:
125°C
Packaging:
Each
Product Range:
-
Automotive Qualification Standard:
-
MSL:
-
SVHC:
No SVHC (17-Dec-2015)

Find similar products  grouped by common attribute

Legislation and Environmental

Moisture Sensitivity Level:
-
Country of Origin:
United States

Country in which last significant manufacturing process was carried out

RoHS Compliant:
Yes
Tariff No:
85423990
Weight (kg):
.000635

Alternatives

HEX INVERTING BUFFER, SOIC-16

ON SEMICONDUCTOR

118 in stock

Price for: Each (Supplied on Cut Tape)

1+ HK$3.46 10+ HK$2.89 100+ HK$1.77 1000+ HK$1.36 more…

Buy

IC, INVERTING BUFFER, DIP-16

ON SEMICONDUCTOR

No Longer Stocked

Buffer, MC14049, 3 V to 18 V, SOIC-16

ON SEMICONDUCTOR

1,497 in stock

Price for: Each

1+ HK$3.46 10+ HK$2.89 100+ HK$1.77 1000+ HK$1.36 more…

Buy

Buffer, MC14049, 3 V to 18 V, SOIC-16

ON SEMICONDUCTOR

4,778 in stock

Price for: Each

1+ HK$3.38 10+ HK$2.81 100+ HK$1.71 1000+ HK$1.32 more…

Buy

Buffer, CD4049, 3 V to 18 V, DIP-16

TEXAS INSTRUMENTS

11,877 in stock

Price for: Each

1+ HK$4.31 10+ HK$3.60 100+ HK$2.20 1000+ HK$1.70 more…

Buy

Buffer/Converter, Inverting, 3V to 18V, SOIC-16

TEXAS INSTRUMENTS

Cut Tape
3,314 in stock

Price for: Each

1+ HK$4.06 10+ HK$3.41 100+ HK$2.08 1000+ HK$1.61 more…

Buy